
FAN3100CMPX | |
|---|---|
DigiKey Part Number | FAN3100CMPXTR-ND - Tape & Reel (TR) FAN3100CMPXCT-ND - Cut Tape (CT) FAN3100CMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3100CMPX |
Description | IC GATE DRVR LOW-SIDE 6MLP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 13ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-WDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-MicroFET (2x2) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,56000 € | 14,00 € |
| 100 | 0,49350 € | 49,35 € |
| 250 | 0,46176 € | 115,44 € |
| 500 | 0,44266 € | 221,33 € |
| 1.000 | 0,42692 € | 426,92 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

