
FAN302ULMY | |
|---|---|
DigiKey Part Number | FAN302ULMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN302ULMY |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 140kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN302ULMY Models |
Category | Voltage - Supply (Vcc/Vdd) 5V ~ 25V |
Manufacturer onsemi | Duty Cycle 64% |
Series | Frequency - Switching 140kHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |

