Converter Offline Flyback Topology 85kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN302HLMY

DigiKey Part Number
FAN302HLMY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN302HLMY
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 85kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN302HLMY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
5V ~ 25V
Duty Cycle
67%
Frequency - Switching
85kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.