
FAN301ULMY | |
|---|---|
DigiKey Part Number | 488-FAN301ULMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN301ULMY |
Description | IC PWM CONTROLLER 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | PWM Controller | |
Voltage - Input | 500V | |
Voltage - Supply | 30V | |
Current - Supply | 1.5 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

