


FAN2560UC13X | |
|---|---|
DigiKey Part Number | FAN2560UC13XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN2560UC13X |
Description | IC REG LINEAR 1.3V 350MA 5-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-WLCSP (0.96x1.33) |
EDA/CAD Models | FAN2560UC13X Models |
Category | Current - Quiescent (Iq) 11 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) | PSRR 50dB ~ 60dB (10Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 5-WLCSP (0.96x1.33) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |

