


FAN2558S18X | |
|---|---|
DigiKey Part Number | FAN2558S18XFSTR-ND - Tape & Reel (TR) FAN2558S18XFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN2558S18X |
Description | IC REG LINEAR 1.8V 180MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN2558S18X Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 50dB (100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8752ASN18T1G | onsemi | 44.613 | NCV8752ASN18T1G-ND | 0,38245 € | Similar |
| LD39015M18R | STMicroelectronics | 7.198 | 497-6977-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,44960 € | 11,24 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

