Similar



FAN2558S12X | |
|---|---|
DigiKey Part Number | FAN2558S12XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN2558S12X |
Description | IC REG LINEAR 1.2V 180MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN2558S12X Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 50dB (100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39015M12R | STMicroelectronics | 46.863 | 497-6872-1-ND | 0,76000 € | Similar |


