


FAN2558MPX | |
|---|---|
DigiKey Part Number | FAN2558MPXFSTR-ND - Tape & Reel (TR) FAN2558MPXFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN2558MPX |
Description | IC REG LIN POS ADJ 180MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 180mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FAN2558MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 50dB (100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58320 € | 14,58 € |
| 100 | 0,51400 € | 51,40 € |
| 250 | 0,48116 € | 120,29 € |
| 500 | 0,46134 € | 230,67 € |
| 1.000 | 0,44502 € | 445,02 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

