
FAN251030GEVB | |
|---|---|
DigiKey Part Number | 488-FAN251030GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FAN251030GEVB |
Description | EVAL BOARD FOR FAN251030 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | FAN251030 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.5V ~ 5.5V | |
Current - Output | 35A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | FAN251030 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,66000 € | 107,66 € |
| Unit Price without VAT: | 107,66000 € |
|---|---|
| Unit Price with VAT: | 128,11540 € |

