
FAN23SV06PAMPX | |
|---|---|
DigiKey Part Number | FAN23SV06PAMPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN23SV06PAMPX |
Description | IC REG BUCK ADJ 6A 34PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 34-PowerTFQFN |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 34-PQFN (5.5x5) |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 18V |

