
FAN1851AN | |
|---|---|
DigiKey Part Number | FAN1851AN-ND |
Manufacturer | |
Manufacturer Product Number | FAN1851AN |
Description | IC CONTROLLER 8DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Ground Fault Protection 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN1851AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Ground Fault Protection | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

