
FAN1655MTFX | |
|---|---|
DigiKey Part Number | FAN1655MTFX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1655MTFX |
Description | IC REG CTRLR DDR 1OUT 16TSSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | FAN1655MTFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 2.3V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V ~ 1.8V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |

