


FAN1616AS25X | |
|---|---|
DigiKey Part Number | FAN1616AS25X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1616AS25X |
Description | IC REG LIN 2.5V 500MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1616AS25X Models |
Category | Voltage Dropout (Max) 1.2V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |

