Similar
Similar

FAN1587AM33X | |
|---|---|
DigiKey Part Number | FAN1587AM33X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1587AM33X |
Description | IC REG CONV INTEL 1OUT TO263-3 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® GTL+ Voltage Regulator IC 1 Output TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1587AM33X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® GTL+ | |
Voltage - Input | 2.4V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |



