Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-252 (DPAK)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1582DX

DigiKey Part Number
FAN1582DX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1582DX
Description
IC REG LINEAR POS ADJ 3A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.18V @ 3A
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.