Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1581M25X

DigiKey Part Number
FAN1581M25X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1581M25X
Description
IC REG LINEAR 2.5V 5A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
PSRR
80dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
7V
Supplier Device Package
TO-263-5
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
1.18V @ 5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.