


FAN1117AT18 | |
|---|---|
DigiKey Part Number | FAN1117AT18-ND |
Manufacturer | |
Manufacturer Product Number | FAN1117AT18 |
Description | IC REG LINEAR 1.8V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1117AT18 Models |
Category | Voltage Dropout (Max) 1.2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 18V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117V18 | STMicroelectronics | 499 | 497-3457-5-ND | 0,49000 € | Similar |


