Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FAN1117AS33X | |
|---|---|
DigiKey Part Number | FAN1117AS33X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1117AS33X |
Description | IC REG LINEAR 3.3V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1117AS33X Models |
Category | Voltage Dropout (Max) 1.2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117ST33T3G | onsemi | 41.841 | NCP1117ST33T3GOSCT-ND | 0,51000 € | Direct |
| NCP1117LPST33T3G | onsemi | 30.941 | NCP1117LPST33T3GOSCT-ND | 0,33000 € | Similar |
| NCV1117ST33T3G | onsemi | 21.070 | NCV1117ST33T3GOSCT-ND | 0,49000 € | Similar |
| LD1117AS33TR | STMicroelectronics | 32.057 | 497-1228-1-ND | 0,35000 € | Similar |
| LD1117S33CTR | STMicroelectronics | 85.324 | 497-1241-1-ND | 0,33000 € | Similar |






