Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FAN1086M33X | |
|---|---|
DigiKey Part Number | FAN1086M33X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1086M33X |
Description | IC REG LINEAR 3.3V 1.5A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1086M33X Models |
Category | Voltage Dropout (Max) 1.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 7.5V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1086D2T33TR | STMicroelectronics | 3 | 497-1224-1-ND | 1,33000 € | Direct |
| LM1086CS-3.3/NOPB | Texas Instruments | 3.579 | LM1086CS-3.3/NOPB-ND | 2,47000 € | Similar |
| LM1086CSX-3.3/NOPB | Texas Instruments | 2.193 | LM1086CSX-3.3/NOPBCT-ND | 1,82000 € | Similar |
| LM1086IS-3.3/NOPB | Texas Instruments | 1.956 | LM1086IS-3.3/NOPB-ND | 2,47000 € | Similar |
| LM1086ISX-3.3/NOPB | Texas Instruments | 196 | LM1086ISX-3.3/NOPBCT-ND | 1,98000 € | Similar |




