Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Voltage Dropout (Max) 1.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 7.5V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1086CS-3.3/NOPB | Texas Instruments | 2.332 | LM1086CS-3.3/NOPB-ND | 2,72000 € | Similar |
| LM1086CSX-3.3/NOPB | Texas Instruments | 2.150 | LM1086CSX-3.3/NOPBCT-ND | 1,83000 € | Similar |
| LM1086IS-3.3/NOPB | Texas Instruments | 1.863 | LM1086IS-3.3/NOPB-ND | 2,72000 € | Similar |
| LM1086ISX-3.3/NOPB | Texas Instruments | 196 | LM1086ISX-3.3/NOPBCT-ND | 2,00000 € | Similar |
| LT1086CM-3.3#PBF | Analog Devices Inc. | 17 | 505-LT1086CM-3.3#PBF-ND | 7,18000 € | Similar |



