Similar



FAN1084T | |
|---|---|
DigiKey Part Number | FAN1084T-ND |
Manufacturer | |
Manufacturer Product Number | FAN1084T |
Description | IC REG LIN POS ADJ 4.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1084T Models |
Category | Voltage Dropout (Max) 1.5V @ 4.5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 4 mA |
Part Status Obsolete | Protection Features Over Temperature |
Output Configuration | Operating Temperature 25°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 7V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1084CT#PBF | Analog Devices Inc. | 277 | 505-LT1084CT#PBF-ND | 10,22000 € | Similar |


