



Category | Voltage Dropout (Max) 1.5V @ 4.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 4 mA |
Part Status Obsolete | Protection Features Over Temperature |
Output Configuration | Operating Temperature 25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 7V | Supplier Device Package TO-252AA |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |

