Linear Voltage Regulator IC Positive Fixed 1 Output 4.5A TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 4.5A TO-252AA
TO-252AA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1084D33X

DigiKey Part Number
FAN1084D33X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1084D33X
Description
IC REG LINEAR 3.3V 4.5A TO252AA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 4.5A TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 4.5A
Current - Output
Current - Quiescent (Iq)
4 mA
PSRR
-
Control Features
-
Protection Features
Over Temperature
Operating Temperature
25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.