Converter Offline Flyback Topology 5kHz ~ 76kHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN105AM6X

DigiKey Part Number
FAN105AM6X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN105AM6X
Description
IC OFFLINE SW FLYBACK SOT23-6
Customer Reference
Detailed Description
Converter Offline Flyback Topology 5kHz ~ 76kHz SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17.5 V
Voltage - Supply (Vcc/Vdd)
7V ~ 25V
Duty Cycle
-
Frequency - Switching
5kHz ~ 76kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.