
FAM65HR51XS2 | |
|---|---|
DigiKey Part Number | 488-FAM65HR51XS2-ND |
Manufacturer | |
Manufacturer Product Number | FAM65HR51XS2 |
Description | MOSFET IPM 650V 64A 16-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET H-Bridge Inverter 650 V 64 A 16-SIP Exposed Pad, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | H-Bridge Inverter | |
Current | 64 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Exposed Pad, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,60000 € | 41,60 € |
| 72 | 29,44111 € | 2.119,76 € |
| Unit Price without VAT: | 41,60000 € |
|---|---|
| Unit Price with VAT: | 49,50400 € |

