
FAM65HR51DS1 | |
|---|---|
DigiKey Part Number | 488-FAM65HR51DS1-ND |
Manufacturer | |
Manufacturer Product Number | FAM65HR51DS1 |
Description | MOSFET IPM 650V 33A 16-SSIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET H-Bridge 650 V 33 A 16-SSIP Exposed Pad, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | H-Bridge | |
Current | 33 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-SSIP Exposed Pad, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 € | 32,72 € |
| 5 | 31,50400 € | 157,52 € |
| 12 | 30,85833 € | 370,30 € |
| 36 | 30,06722 € | 1.082,42 € |
| 60 | 29,70567 € | 1.782,34 € |
| 108 | 29,29454 € | 3.163,81 € |
| 252 | 28,71143 € | 7.235,28 € |
| Unit Price without VAT: | 32,72000 € |
|---|---|
| Unit Price with VAT: | 38,93680 € |


