
FAM65CR51DZ2 | |
|---|---|
DigiKey Part Number | FAM65CR51DZ2-ND |
Manufacturer | |
Manufacturer Product Number | FAM65CR51DZ2 |
Description | MOSFET IPM 650V 33A 12-SSIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 2 Independent 650 V 33 A 12-SSIP Exposed Pad, Formed Leads |
Datasheet | Datasheet |
Category | Current 33 A |
Manufacturer onsemi | Voltage 650 V |
Packaging Tube | Voltage - Isolation 5000Vrms |
Part Status Active | Mounting Type Through Hole |
Type MOSFET | Package / Case 12-SSIP Exposed Pad, Formed Leads |
Configuration 2 Independent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 23,12514 € | 1.665,01 € |
| Unit Price without VAT: | 23,12514 € |
|---|---|
| Unit Price with VAT: | 27,51892 € |

