
Category | Voltage 650 V |
Manufacturer onsemi | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type MOSFET | Package / Case 12-SIP Exposed Pad, Formed Leads |
Configuration 2 Independent | Base Product Number |
Current 64 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 € | 30,73 € |
| 12 | 27,38333 € | 328,60 € |
| 108 | 24,03519 € | 2.595,80 € |
| Unit Price without VAT: | 30,73000 € |
|---|---|
| Unit Price with VAT: | 36,56870 € |

