
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 460pF @ 15V | |
Power - Max | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) |

