MFR Recommended

FAD3171MX | |
|---|---|
DigiKey Part Number | 488-FAD3171MX-ND |
Manufacturer | |
Manufacturer Product Number | FAD3171MX |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Category | Input Type Non-Inverting |
Manufacturer onsemi | High Side Voltage - Max (Bootstrap) 110 V |
Packaging Bulk | Rise / Fall Time (Typ) 15ns, 10ns |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Driven Configuration High-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 6V ~ 18V | Supplier Device Package 8-SOIC |
Current - Peak Output (Source, Sink) 2.5A, 2.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD3171MXA | onsemi | 2.550 | 488-FAD3171MXACT-ND | 4,07000 € | MFR Recommended |


