
FAB3102UCX | |
|---|---|
DigiKey Part Number | FAB3102UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAB3102UCX |
Description | IC AMP CLASS D MONO 2W 12WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLCSP (1.86x1.44) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | AGC, Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 12-WLCSP (1.86x1.44) | |
Package / Case | 12-UFBGA, WLCSP | |
Base Product Number |

