
FAB2210UCX | |
|---|---|
DigiKey Part Number | FAB2210UCXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAB2210UCX |
Description | IC AMP D/G MONO 3.3W 20WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D, Class G 20-WLCSP (1.96x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | FAB2210UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D, Class G | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 3.3W x 1 @ 8Ohm; 29mW x 2 @ 32Ohm | |
Voltage - Supply | 2.8V ~ 5.25V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Package / Case | 20-UFBGA, WLCSP | |
Base Product Number |

