Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-WLCSP (1.71x1.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAB1200UCX

DigiKey Part Number
FAB1200UCXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAB1200UCX
Description
IC AMP CLASS G STER 51MW 16WLCSP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-WLCSP (1.71x1.71)
EDA/CAD Models
FAB1200UCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class G
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
51mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-WLCSP (1.71x1.71)
Package / Case
16-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.