
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.6mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 70° | |
Orientation | Side View | |
Operating Temperature | -55°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |

