Image for F5F1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5F1

DigiKey Part Number
F5F1-ND
Manufacturer
Manufacturer Product Number
F5F1
Description
EMITTER IR 940NM 60MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.7V 60mA 0.28mW/sr @ 20mA 70° Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
0.28mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
70°
Orientation
Side View
Operating Temperature
-55°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.