
F5E1 | |
|---|---|
DigiKey Part Number | F5E1-ND |
Manufacturer | |
Manufacturer Product Number | F5E1 |
Description | EMITTER IR 880NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 100mA 80° TO-46-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | F5E1 Models |
Category | Viewing Angle 80° |
Manufacturer onsemi | Orientation Top View |
Part Status Obsolete | Operating Temperature -65°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Metal Can |
Wavelength 880nm | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.7V |

