
ESDR0524SMUTAG | |
|---|---|
DigiKey Part Number | ESDR0524SMUTAGOSTR-ND - Tape & Reel (TR) ESDR0524SMUTAGOSCT-ND - Cut Tape (CT) ESDR0524SMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDR0524SMUTAG |
Description | TVS DIODE 5VWM 15VC 10UDFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25510 € | 25,51 € |
| 500 | 0,19368 € | 96,84 € |
| 1.000 | 0,17388 € | 173,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13769 € | 413,07 € |
| 6.000 | 0,12594 € | 755,64 € |
| 9.000 | 0,11995 € | 1.079,55 € |
| 15.000 | 0,11323 € | 1.698,45 € |
| 21.000 | 0,10924 € | 2.294,04 € |
| 30.000 | 0,10537 € | 3.161,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




