



ESDM3551MXT5G | |
|---|---|
DigiKey Part Number | ESDM3551MXT5GOSTR-ND - Tape & Reel (TR) ESDM3551MXT5GOSCT-ND - Cut Tape (CT) ESDM3551MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM3551MXT5G |
Description | TVS DIODE 5.5VWM 8.2VC 2X3DFN |
Customer Reference | |
Detailed Description | 8.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | ESDM3551MXT5G Models |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 21pF @ 1MHz (Max) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8.2V |


