
ESDM3031MXT5G | |
|---|---|
DigiKey Part Number | ESDM3031MXT5GOSTR-ND - Tape & Reel (TR) ESDM3031MXT5GOSCT-ND - Cut Tape (CT) ESDM3031MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM3031MXT5G |
Description | TVS DIODE 3.3VWM 8VC 2X3DFN |
Customer Reference | |
Detailed Description | 8V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10900 € | 10,90 € |
| 500 | 0,08052 € | 40,26 € |
| 1.000 | 0,07128 € | 71,28 € |
| 2.000 | 0,06348 € | 126,96 € |
| 5.000 | 0,05502 € | 275,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07456 € | 37,28 € |
| 1.000 | 0,06600 € | 66,00 € |
| 2.000 | 0,05878 € | 117,56 € |
| 5.000 | 0,05095 € | 254,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

