6.5V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDM2033MX4T5G

DigiKey Part Number
488-ESDM2033MX4T5GTR-ND - Tape & Reel (TR)
488-ESDM2033MX4T5GCT-ND - Cut Tape (CT)
488-ESDM2033MX4T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDM2033MX4T5G
Description
TVS DIODE 3.3VWM 6.5VC 2DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.5V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
EDA/CAD Models
ESDM2033MX4T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.68V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
5.5pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.099
Factory Stock: 80.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11600 €1,16 €
1000,04990 €4,99 €
5000,04734 €23,67 €
1.0000,04389 €43,89 €
2.0000,04346 €86,92 €
5.0000,04303 €215,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03442 €344,20 €
20.0000,03347 €669,40 €
30.0000,03220 €966,00 €
50.0000,03001 €1.500,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €