
ESDM2032MX4T5G | |
|---|---|
DigiKey Part Number | 488-ESDM2032MX4T5GTR-ND - Tape & Reel (TR) 488-ESDM2032MX4T5GCT-ND - Cut Tape (CT) 488-ESDM2032MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDM2032MX4T5G |
Description | TVS DIODE 3.3VWM 5.2VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.2V Clamp 16A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 5.2V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,09530 € | 9,53 € |
| 500 | 0,08012 € | 40,06 € |
| 1.000 | 0,05680 € | 56,80 € |
| 2.000 | 0,05398 € | 107,96 € |
| 5.000 | 0,04723 € | 236,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04217 € | 421,70 € |
| 20.000 | 0,03012 € | 602,40 € |
| 30.000 | 0,02962 € | 888,60 € |
| 50.000 | 0,02722 € | 1.361,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







