Image for ESDM1121MX4T5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDM1121MX4T5G

DigiKey Part Number
488-ESDM1121MX4T5GTR-ND - Tape & Reel (TR)
488-ESDM1121MX4T5GCT-ND - Cut Tape (CT)
488-ESDM1121MX4T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDM1121MX4T5G
Description
TVS DIODE 12VWM 30VC 2X4DFN
Customer Reference
Detailed Description
30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X4DFN (0.45x0.24)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14V (Typ)
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 300.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

300.000In Stock
Ships from Flip Electronics