
ESDL3141MXT5G | |
|---|---|
DigiKey Part Number | 488-ESDL3141MXT5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDL3141MXT5G |
Description | TVS DIODE 14VWM 5VWM 2X2DFN |
Customer Reference | |
Detailed Description | 21.5V, 14V Clamp 12A, 16.5A Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Category | Current - Peak Pulse (10/1000µs) 12A, 16.5A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications USB |
Part Status Obsolete | Capacitance @ Frequency 1.4pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V (Max), 5V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 14.1V, 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V, 14V | Base Product Number |

