11.5V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8501V5MUT5G

DigiKey Part Number
ESD8501V5MUT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD8501V5MUT5G
Description
TVS DIODE 5VWM 11.5VC 2UDFN
Customer Reference
Detailed Description
11.5V Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1)
Datasheet
 Datasheet
EDA/CAD Models
ESD8501V5MUT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
70A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
16pF @ 0V, 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.668.923 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.668.923In Stock
Ships from Flip Electronics