
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power Line Protection No |
Packaging Bulk | Applications HDMI |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.4V (Typ) |

