MFR Recommended

ESD8040MUTAG | |
|---|---|
DigiKey Part Number | ESD8040MUTAGOSTR-ND - Tape & Reel (TR) ESD8040MUTAGOSCT-ND - Cut Tape (CT) ESD8040MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8040MUTAG |
Description | TVS DIODE 3.3VWM 12VC 18UDFN |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 18-UDFN (5.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8040MUTAG Models |
Category | Current - Peak Pulse (10/1000µs) 16A (100ns) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Obsolete | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 14 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 18-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MG2040MUTAG | onsemi | 0 | MG2040MUTAGCT-ND | 1,40000 € | MFR Recommended |



