
ESD8024MNTAG | |
|---|---|
DigiKey Part Number | 2156-ESD8024MNTAG-OS-ND |
Manufacturer | |
Manufacturer Product Number | ESD8024MNTAG |
Description | TVS DIODE 2.5VWM 8VC 24QFN |
Customer Reference | |
Detailed Description | 8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8024MNTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 24 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04992 € | 257,23 € |
| Unit Price without VAT: | 1,04992 € |
|---|---|
| Unit Price with VAT: | 1,24940 € |

