Image for ESD8018MUTAG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8018MUTAG

DigiKey Part Number
488-ESD8018MUTAG-ND
Manufacturer
Manufacturer Product Number
ESD8018MUTAG
Description
TVS DIODE 3.3VWM 9.5VC 10UDFN
Customer Reference
Detailed Description
9.5V Clamp 16A Ipp Tvs Diode Surface Mount 10-UDFN (3.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
9.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.32pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.