8.1V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8008MUTAG

DigiKey Part Number
ESD8008MUTAGOSTR-ND - Tape & Reel (TR)
ESD8008MUTAGOSCT-ND - Cut Tape (CT)
ESD8008MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD8008MUTAG
Description
TVS DIODE 3.3VWM 8.1VC 14UDFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
8.1V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ESD8008MUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
8.1V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,64900 €6,49 €
1000,42530 €42,53 €
5000,32924 €164,62 €
1.0000,29831 €298,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23982 €719,46 €
6.0000,22150 €1.329,00 €
9.0000,21216 €1.909,44 €
15.0000,20168 €3.025,20 €
21.0000,20084 €4.217,64 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €