



ESD8006MUTAG | |
|---|---|
DigiKey Part Number | ESD8006MUTAGOSTR-ND - Tape & Reel (TR) ESD8006MUTAGOSCT-ND - Cut Tape (CT) ESD8006MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8006MUTAG |
Description | TVS DIODE 3.3VWM 8.4VC 8UDFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8.4V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8006MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.32pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86300 € | 8,63 € |
| 100 | 0,57400 € | 57,40 € |
| 500 | 0,44972 € | 224,86 € |
| 1.000 | 0,40971 € | 409,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33232 € | 996,96 € |
| 6.000 | 0,30864 € | 1.851,84 € |
| 9.000 | 0,29658 € | 2.669,22 € |
| 15.000 | 0,29562 € | 4.434,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |











